Memory
UPD444016LE-10
Description: Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44

Overview of UPD444016LE-10 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UPD444016LE-10 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD444016LE-10 by NEC Electronics Group

UPD444016LE-10
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
SOJ
Package Description
PLASTIC, SOJ-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
10 ns
JESD-30 Code
R-PDSO-J44
JESD-609 Code
e0
Length
28.73 mm
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. UPD444016LE-10
    NEC Electronics Group
    Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44
    VS

Alternate Parts for UPD444016LE-10

This table gives cross-reference parts and alternative options found for UPD444016LE-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD444016LE-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6R4016C1D-JI10T Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor UPD444016LE-10 vs K6R4016C1D-JI10T
IS61C25616-10K Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Silicon Solution Inc UPD444016LE-10 vs IS61C25616-10K
CY7C1041D-10VXI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor UPD444016LE-10 vs CY7C1041D-10VXI
UPD444016LE-10-A Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44 NEC Electronics Group UPD444016LE-10 vs UPD444016LE-10-A
Part Number Description Manufacturer Compare
UPD444016LE-10-A Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44 NEC Electronics Group UPD444016LE-10 vs UPD444016LE-10-A
K6R4016C1D-JI10T Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor UPD444016LE-10 vs K6R4016C1D-JI10T
CY7C1041GN-10ZSXI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Infineon Technologies AG UPD444016LE-10 vs CY7C1041GN-10ZSXI
CY7C1041G-10VXIT Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, SOJ-44 Cypress Semiconductor UPD444016LE-10 vs CY7C1041G-10VXIT
CY7C1041D-10VXI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor UPD444016LE-10 vs CY7C1041D-10VXI
CY7C1041G-10VXIT Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, SOJ-44 Infineon Technologies AG UPD444016LE-10 vs CY7C1041G-10VXIT
IS61C25616-10K Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Silicon Solution Inc UPD444016LE-10 vs IS61C25616-10K
CY7C1041GN-10ZSXIT Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Infineon Technologies AG UPD444016LE-10 vs CY7C1041GN-10ZSXIT
CY7C1041GN-10ZSXIT Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor UPD444016LE-10 vs CY7C1041GN-10ZSXIT
UPD444016LE-10-A 256X16 STANDARD SRAM, 10ns, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Renesas Electronics Corporation UPD444016LE-10 vs UPD444016LE-10-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD444016LE-10 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD444016LE-10 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD444016LE-10 would you like to use for your alert(s)?
  • Please alert me when UPD444016LE-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD444016LE-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD444016LE-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD444016LE-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD444016LE-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD444016LE-10 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: