Filter Your Search
1 - 3 of 3 results
|
UPD444016LE-10-A
NEC Electronics Group
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 10 ns | STANDARD SRAM | 1 | 256 | 256 words | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e3/e6 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/TIN BISMUTH | J BEND | 1.27 mm | DUAL | 3.7 mm | 28.73 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | PLASTIC, SOJ-44 | 44 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
UPD444016LE-10
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 10 ns | STANDARD SRAM | 1 | 256 | 256 words | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 28.73 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | PLASTIC, SOJ-44 | 44 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
UPD444016LE-10-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7 mm | 28.73 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | SOJ, SOJ44,.44 | 44 | unknown | EAR99 | 8542.32.00.41 |