There are no models available for this part yet.
Overview of UPD444016LE-10-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
CAD Models for UPD444016LE-10-A by Renesas Electronics Corporation
Part Data Attributes for UPD444016LE-10-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
SOJ
|
Package Description
|
SOJ, SOJ44,.44
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
10 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-J44
|
Length
|
28.73 mm
|
Memory Density
|
4096 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256X16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Equivalence Code
|
SOJ44,.44
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.7 mm
|
Standby Current-Max
|
0.01 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.2 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10.16 mm
|
Alternate Parts for UPD444016LE-10-A
This table gives cross-reference parts and alternative options found for UPD444016LE-10-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD444016LE-10-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6R4016C1D-JI10T | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | UPD444016LE-10-A vs K6R4016C1D-JI10T |
UPD444016LE-10 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44 | NEC Electronics Group | UPD444016LE-10-A vs UPD444016LE-10 |
IS61C25616-10K | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Silicon Solution Inc | UPD444016LE-10-A vs IS61C25616-10K |
CY7C1041D-10VXI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | UPD444016LE-10-A vs CY7C1041D-10VXI |
UPD444016LE-10-A | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44 | NEC Electronics Group | UPD444016LE-10-A vs UPD444016LE-10-A |