Part Details for UPD441000LGW-B85X by NEC Electronics Group
Overview of UPD441000LGW-B85X by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD441000LGW-B85X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 17 |
|
$5.4380 / $8.1570 | Buy Now |
Part Details for UPD441000LGW-B85X
UPD441000LGW-B85X CAD Models
UPD441000LGW-B85X Part Data Attributes
|
UPD441000LGW-B85X
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD441000LGW-B85X
NEC Electronics Group
Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.95 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.3 mm |
Alternate Parts for UPD441000LGW-B85X
This table gives cross-reference parts and alternative options found for UPD441000LGW-B85X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD441000LGW-B85X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M51T08ARV-85VSLT | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32 | Mitsubishi Electric | UPD441000LGW-B85X vs M5M51T08ARV-85VSLT |
MSM52V1001L-85GS-K | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | OKI Electric Industry Co Ltd | UPD441000LGW-B85X vs MSM52V1001L-85GS-K |
LH52D1000S85LL | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13 MM, PLASTIC, STSOP-32 | Sharp Corp | UPD441000LGW-B85X vs LH52D1000S85LL |
K6T1008U2C-RB850 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, REVERSE, TSOP1-32 | Samsung Semiconductor | UPD441000LGW-B85X vs K6T1008U2C-RB850 |
M5M51008ARV-85VLT | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32 | Mitsubishi Electric | UPD441000LGW-B85X vs M5M51008ARV-85VLT |
HY62SF8100CSLST-I-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | SK Hynix Inc | UPD441000LGW-B85X vs HY62SF8100CSLST-I-85 |
V62C3801024LL-85TI | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mosel Vitelic Corporation | UPD441000LGW-B85X vs V62C3801024LL-85TI |
V62C3801024LL-85VI | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, STSOP-32 | Mosel Vitelic Corporation | UPD441000LGW-B85X vs V62C3801024LL-85VI |
K6T1008U2C-ND850 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, REVERSE, STSOP1-32 | Samsung Semiconductor | UPD441000LGW-B85X vs K6T1008U2C-ND850 |
V62C3801024LL-85T | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mosel Vitelic Corporation | UPD441000LGW-B85X vs V62C3801024LL-85T |