Filter Your Search
1 - 2 of 2 results
|
UPD441000LGW-B85X
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 85 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 2 V | 25 µA | CMOS | OTHER | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
UPD441000LGW-B85X
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 85 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.95 mm | 11.3 mm | NEC ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.41 | SOIC | SOP, | 32 |