Part Details for HY62SF8100CSLST-I-85 by SK Hynix Inc
Overview of HY62SF8100CSLST-I-85 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY62SF8100CSLST-I-85
HY62SF8100CSLST-I-85 CAD Models
HY62SF8100CSLST-I-85 Part Data Attributes
|
HY62SF8100CSLST-I-85
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62SF8100CSLST-I-85
SK Hynix Inc
Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e6 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.3 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for HY62SF8100CSLST-I-85
This table gives cross-reference parts and alternative options found for HY62SF8100CSLST-I-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62SF8100CSLST-I-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M5M51008ARV-85VLLT | Mitsubishi Electric | Check for Price | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32 | HY62SF8100CSLST-I-85 vs M5M51008ARV-85VLLT |
K6T1008U2C-YB85 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | HY62SF8100CSLST-I-85 vs K6T1008U2C-YB85 |
K6T1008S2E-YF850 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32 | HY62SF8100CSLST-I-85 vs K6T1008S2E-YF850 |
M5M51T08AFP-85VSLT | Mitsubishi Electric | Check for Price | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | HY62SF8100CSLST-I-85 vs M5M51T08AFP-85VSLT |
K6F1008V2M-GI850 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | HY62SF8100CSLST-I-85 vs K6F1008V2M-GI850 |
V62C2801024L-85V | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, STSOP-32 | HY62SF8100CSLST-I-85 vs V62C2801024L-85V |
MSM52V1001LL-85RS | OKI Electric Industry Co Ltd | Check for Price | Standard SRAM, 128KX8, 85ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | HY62SF8100CSLST-I-85 vs MSM52V1001LL-85RS |
V62C1881024LL-90SI | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 128KX8, 90ns, CMOS, PDSO32, STSOP-32 | HY62SF8100CSLST-I-85 vs V62C1881024LL-90SI |
V62C2801024LL-85VI | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, STSOP-32 | HY62SF8100CSLST-I-85 vs V62C2801024LL-85VI |
M5M51T08AVP-85VSL | Mitsubishi Electric | Check for Price | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | HY62SF8100CSLST-I-85 vs M5M51T08AVP-85VSL |