UPD4364G-15
Description: 8KX8 STANDARD SRAM, 150ns, PDSO28, MINI, PLASTIC, FP-28

Overview of UPD4364G-15 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UPD4364G-15 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD4364G-15 by Renesas Electronics Corporation

UPD4364G-15
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
MINIFP-28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-PDFP-F28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DFP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.002 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. UPD4364G-15
    Renesas Electronics Corporation
    8KX8 STANDARD SRAM, 150ns, PDSO28, MINI, PLASTIC, FP-28
    VS

Alternate Parts for UPD4364G-15

This table gives cross-reference parts and alternative options found for UPD4364G-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4364G-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M5165FP-15 Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Mitsubishi Electric UPD4364G-15 vs M5M5165FP-15
HM6264AFP-15 Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 Hitachi Ltd UPD4364G-15 vs HM6264AFP-15
HM6264FP-15 Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 Hitachi Ltd UPD4364G-15 vs HM6264FP-15
CXK5864M-15 Standard SRAM, 8KX8, 150ns, CMOS, PDSO28 Sony Semiconductor UPD4364G-15 vs CXK5864M-15
Part Number Description Manufacturer Compare
M5M5165FP-15 Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Mitsubishi Electric UPD4364G-15 vs M5M5165FP-15
CXK5864M-15 Standard SRAM, 8KX8, 150ns, CMOS, PDSO28 Sony Semiconductor UPD4364G-15 vs CXK5864M-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD4364G-15 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD4364G-15 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD4364G-15 would you like to use for your alert(s)?
  • Please alert me when UPD4364G-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD4364G-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD4364G-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD4364G-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD4364G-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD4364G-15 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: