Filter Your Search
1 - 6 of 6 results
|
UPD4364G-15L
NEC Electronics America Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 8.4 mm | NEC ELECTRONICS AMERICA INC | MINI, PLASTIC, FP-28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
UPD4364G-15
NEC Electronics America Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 8.4 mm | NEC ELECTRONICS AMERICA INC | MINI, PLASTIC, FP-28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
UPD4364G-15L
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDFP-F28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DFP | SOP28,.5 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | MINIFP-28 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 | |||||||
|
UPD4364G-15
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDFP-F28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DFP | SOP28,.5 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | MINIFP-28 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
UPD4364G-15LL
NEC Electronics America Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 8.4 mm | NEC ELECTRONICS AMERICA INC | MINI, PLASTIC, FP-28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
UPD4364G-15LL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDFP-F28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DFP | SOP28,.5 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | MINIFP-28 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 |