Memory
HM6264FP-15
Description: Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28

Overview of HM6264FP-15 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HM6264FP-15 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM6264FP-15 by Hitachi Ltd

HM6264FP-15
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.3 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.5 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.4 mm
Want to compare parts?
  1. HM6264FP-15
    Hitachi Ltd
    Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28
    VS

Alternate Parts for HM6264FP-15

This table gives cross-reference parts and alternative options found for HM6264FP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6264FP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD4364G-15 8KX8 STANDARD SRAM, 150ns, PDSO28, MINI, PLASTIC, FP-28 Renesas Electronics Corporation HM6264FP-15 vs UPD4364G-15
MS6264C-15FC Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Mosel Vitelic Corporation HM6264FP-15 vs MS6264C-15FC
Part Number Description Manufacturer Compare
UT6716485WCX 8KX8 STANDARD SRAM, 85ns, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 Cobham Semiconductor Solutions HM6264FP-15 vs UT6716485WCX
UT6716470WPA 8KX8 STANDARD SRAM, 70ns, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 Cobham Semiconductor Solutions HM6264FP-15 vs UT6716470WPA
HMT-65764E-5RD 8KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation HM6264FP-15 vs HMT-65764E-5RD
UT6716470WPX 8KX8 STANDARD SRAM, 70ns, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 Cobham Semiconductor Solutions HM6264FP-15 vs UT6716470WPX
HM6264LFP-12L Standard SRAM, 8KX8, 120ns, CMOS, PDSO28, PLASTIC, SOP-28 Hitachi Ltd HM6264FP-15 vs HM6264LFP-12L
U6264BSC07LL Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 ZMDI HM6264FP-15 vs U6264BSC07LL
HMTP-65764F-5D 8KX8 STANDARD SRAM, 20ns, PDSO28, 0.330 INCH, SOIC-28 Atmel Corporation HM6264FP-15 vs HMTP-65764F-5D
HM6264LFP-12 Standard SRAM, 8KX8, 120ns, CMOS, PDSO28, PLASTIC, SOP-28 Hitachi Ltd HM6264FP-15 vs HM6264LFP-12
U6264BS2C07LLG1 Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, SOP2-28 ZMDI HM6264FP-15 vs U6264BS2C07LLG1
MAS9264T95FL SRAM Dynex Semiconductor HM6264FP-15 vs MAS9264T95FL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM6264FP-15 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM6264FP-15 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM6264FP-15 would you like to use for your alert(s)?
  • Please alert me when HM6264FP-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM6264FP-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM6264FP-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM6264FP-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM6264FP-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM6264FP-15 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: