Part Details for UPD42S17100LA-70 by NEC Electronics America Inc
Overview of UPD42S17100LA-70 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD42S17100LA-70
UPD42S17100LA-70 CAD Models
UPD42S17100LA-70 Part Data Attributes
|
UPD42S17100LA-70
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD42S17100LA-70
NEC Electronics America Inc
Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-PDSO-J24 | |
Length | 17.1 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 3.7 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UPD42S17100LA-70
This table gives cross-reference parts and alternative options found for UPD42S17100LA-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD42S17100LA-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C16M1A1DJ-7TR | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Micron Technology Inc | UPD42S17100LA-70 vs MT4C16M1A1DJ-7TR |
MSM5117100A-70JS | Fast Page DRAM, 16MX1, 70ns, MOS, PDSO24, PLASTIC, SOJ-26/24 | OKI Electric Industry Co Ltd | UPD42S17100LA-70 vs MSM5117100A-70JS |
HY5117100ASLJ-70 | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | SK Hynix Inc | UPD42S17100LA-70 vs HY5117100ASLJ-70 |
MSM5116100A-70JS | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, PLASTIC, SOJ-26/24 | OKI Electric Industry Co Ltd | UPD42S17100LA-70 vs MSM5116100A-70JS |
KM41C16000ALK-7 | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Samsung Semiconductor | UPD42S17100LA-70 vs KM41C16000ALK-7 |
TMS416100P-70DJ | 16MX1 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Texas Instruments | UPD42S17100LA-70 vs TMS416100P-70DJ |
M5M416100BJ-7ST | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Mitsubishi Electric | UPD42S17100LA-70 vs M5M416100BJ-7ST |
M5M416100BJ-7T | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | Mitsubishi Electric | UPD42S17100LA-70 vs M5M416100BJ-7T |
UPD42S16100LA-70 | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | NEC Electronics America Inc | UPD42S17100LA-70 vs UPD42S16100LA-70 |
UPD4217100LA-70 | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | NEC Electronics America Inc | UPD42S17100LA-70 vs UPD4217100LA-70 |