Datasheets
KM41C16000ASLK-6 by: Samsung Semiconductor

Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24

Part Details for KM41C16000ASLK-6 by Samsung Semiconductor

Overview of KM41C16000ASLK-6 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for KM41C16000ASLK-6

KM41C16000ASLK-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM41C16000ASLK-6 Part Data Attributes

KM41C16000ASLK-6 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM41C16000ASLK-6 Samsung Semiconductor Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code SOJ
Package Description SOJ, SOJ24/26,.34
Pin Count 24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type SEPARATE
JESD-30 Code R-PDSO-J24
JESD-609 Code e0
Length 17.145 mm
Memory Density 16777216 bit
Memory IC Type FAST PAGE DRAM
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ24/26,.34
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 3.76 mm
Self Refresh NO
Standby Current-Max 0.0002 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for KM41C16000ASLK-6

This table gives cross-reference parts and alternative options found for KM41C16000ASLK-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41C16000ASLK-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
KM41C16000ALLK-6 Samsung Semiconductor Check for Price Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 KM41C16000ASLK-6 vs KM41C16000ALLK-6
KM41C16000CK-6 Samsung Semiconductor Check for Price Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 KM41C16000ASLK-6 vs KM41C16000CK-6
HM5116100AS-6 Hitachi Ltd Check for Price Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 KM41C16000ASLK-6 vs HM5116100AS-6
MSM5117100A-60JS OKI Electric Industry Co Ltd Check for Price Fast Page DRAM, 16MX1, 60ns, MOS, PDSO24, PLASTIC, SOJ-26/24 KM41C16000ASLK-6 vs MSM5117100A-60JS
UPD42S17100LA-60 NEC Electronics America Inc Check for Price Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 KM41C16000ASLK-6 vs UPD42S17100LA-60
HM5116100S-6 Hitachi Ltd Check for Price Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 KM41C16000ASLK-6 vs HM5116100S-6
UPD42S16100LA-60 NEC Electronics America Inc Check for Price Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 KM41C16000ASLK-6 vs UPD42S16100LA-60
KM41C16000AK-6 Samsung Semiconductor Check for Price Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 KM41C16000ASLK-6 vs KM41C16000AK-6
K4F170111C-BC60 Samsung Semiconductor Check for Price Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 KM41C16000ASLK-6 vs K4F170111C-BC60
M5M416100BJ-6ST Mitsubishi Electric Check for Price Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 KM41C16000ASLK-6 vs M5M416100BJ-6ST
Part Number Manufacturer Composite Price Description Compare
KM41C16000ALJ-8 Samsung Semiconductor Check for Price Fast Page DRAM, 16MX1, 80ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-28/24 KM41C16000ASLK-6 vs KM41C16000ALJ-8
M5M416100CJ-5 Mitsubishi Electric Check for Price Fast Page DRAM, 16MX1, 50ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 KM41C16000ASLK-6 vs M5M416100CJ-5
MSM5116105A-70JS OKI Electric Industry Co Ltd Check for Price EDO DRAM, 16MX1, 70ns, MOS, PDSO24, PLASTIC, SOJ-26/24 KM41C16000ASLK-6 vs MSM5116105A-70JS
GM71C16100AJ-8 LG Semicon Co Ltd Check for Price Fast Page DRAM, 16MX1, 80ns, CMOS, PDSO24, KM41C16000ASLK-6 vs GM71C16100AJ-8
TMS426100-10DJ Texas Instruments Check for Price 16MX1 FAST PAGE DRAM, 100ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 KM41C16000ASLK-6 vs TMS426100-10DJ
GM71C16100AJ-6 LG Semicon Co Ltd Check for Price Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, KM41C16000ASLK-6 vs GM71C16100AJ-6
KM41C16002AJ-7 Samsung Semiconductor Check for Price Static Column DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-28/24 KM41C16000ASLK-6 vs KM41C16002AJ-7
K4F170112C-BL50 Samsung Semiconductor Check for Price Fast Page DRAM, 16MX1, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 KM41C16000ASLK-6 vs K4F170112C-BL50
TC5116100BJ-70 Toshiba America Electronic Components Check for Price IC 16M X 1 FAST PAGE DRAM, 70 ns, PDSO24, SOJ-28/24, Dynamic RAM KM41C16000ASLK-6 vs TC5116100BJ-70
HY5117100LJC-70 SK Hynix Inc Check for Price Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-28/24 KM41C16000ASLK-6 vs HY5117100LJC-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM41C16000ASLK-6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM41C16000ASLK-6 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM41C16000ASLK-6 would you like to use for your alert(s)?
  • Please alert me when KM41C16000ASLK-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM41C16000ASLK-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM41C16000ASLK-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM41C16000ASLK-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM41C16000ASLK-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM41C16000ASLK-6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: