Part Details for MSM5117100A-70JS by OKI Electric Industry Co Ltd
Overview of MSM5117100A-70JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MSM5117100A-70JS
MSM5117100A-70JS CAD Models
MSM5117100A-70JS Part Data Attributes
|
MSM5117100A-70JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM5117100A-70JS
OKI Electric Industry Co Ltd
Fast Page DRAM, 16MX1, 70ns, MOS, PDSO24, PLASTIC, SOJ-26/24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-J24 | |
Length | 17.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MSM5117100A-70JS
This table gives cross-reference parts and alternative options found for MSM5117100A-70JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5117100A-70JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C16M1A1DJ-7TR | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Micron Technology Inc | MSM5117100A-70JS vs MT4C16M1A1DJ-7TR |
HY5117100ASLJ-70 | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | SK Hynix Inc | MSM5117100A-70JS vs HY5117100ASLJ-70 |
MSM5116100A-70JS | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, PLASTIC, SOJ-26/24 | OKI Electric Industry Co Ltd | MSM5117100A-70JS vs MSM5116100A-70JS |
KM41C16000ALK-7 | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Samsung Semiconductor | MSM5117100A-70JS vs KM41C16000ALK-7 |
TMS416100P-70DJ | 16MX1 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Texas Instruments | MSM5117100A-70JS vs TMS416100P-70DJ |
M5M416100BJ-7ST | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Mitsubishi Electric | MSM5117100A-70JS vs M5M416100BJ-7ST |
M5M416100BJ-7T | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | Mitsubishi Electric | MSM5117100A-70JS vs M5M416100BJ-7T |
UPD42S16100LA-70 | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | NEC Electronics America Inc | MSM5117100A-70JS vs UPD42S16100LA-70 |
UPD4217100LA-70 | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | NEC Electronics America Inc | MSM5117100A-70JS vs UPD4217100LA-70 |
M5M416100BJ-7S | Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Mitsubishi Electric | MSM5117100A-70JS vs M5M416100BJ-7S |