UPD424412LA-70L
Description: Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20

Overview of UPD424412LA-70L by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UPD424412LA-70L by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD424412LA-70L by NEC Electronics America Inc

UPD424412LA-70L
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
0.300 INCH, PLASTIC, SOJ-26/20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
STATIC COLUMN
Access Time-Max
70 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDSO-J20
Length
17.4 mm
Memory Density
4194304 bit
Memory IC Type
STATIC COLUMN DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.57 mm
Want to compare parts?
  1. UPD424412LA-70L
    NEC Electronics America Inc
    Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
    VS

Alternate Parts for UPD424412LA-70L

This table gives cross-reference parts and alternative options found for UPD424412LA-70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424412LA-70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C4003JDJ-7TR Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc UPD424412LA-70L vs MT4C4003JDJ-7TR
TC514402ASJ-70 IC 1M X 4 STATIC COLUMN DRAM, 70 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components UPD424412LA-70L vs TC514402ASJ-70
UPD424412LA-70 1MX4 STATIC COLUMN DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Renesas Electronics Corporation UPD424412LA-70L vs UPD424412LA-70
M5M44402AJ-7 Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric UPD424412LA-70L vs M5M44402AJ-7
MSM514412A-70SJ Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd UPD424412LA-70L vs MSM514412A-70SJ
UPD424402LA-70L Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc UPD424412LA-70L vs UPD424402LA-70L
UPD424412LA-70L IC,DRAM,STATIC COL,1MX4,CMOS,SOJ,20PIN,PLASTIC Renesas Electronics Corporation UPD424412LA-70L vs UPD424412LA-70L
MSM514402AL-70SJ Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd UPD424412LA-70L vs MSM514402AL-70SJ
HM514402BLS-7 Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Hitachi Ltd UPD424412LA-70L vs HM514402BLS-7
KM44C1002AJ-7 Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 Samsung Semiconductor UPD424412LA-70L vs KM44C1002AJ-7
Part Number Description Manufacturer Compare
UPD424412GSM-70 IC,DRAM,STATIC COL,1MX4,CMOS,TSSOP,20PIN,PLASTIC Renesas Electronics Corporation UPD424412LA-70L vs UPD424412GSM-70
MSM514402AL-70SJ Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd UPD424412LA-70L vs MSM514402AL-70SJ
UPD424402V-70 Static Column DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc UPD424412LA-70L vs UPD424402V-70
M5M44402ATP-7 Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric UPD424412LA-70L vs M5M44402ATP-7
MSM514402-70ZS Static Column DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 OKI Electric Industry Co Ltd UPD424412LA-70L vs MSM514402-70ZS
MSM514412AL-70SJ Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd UPD424412LA-70L vs MSM514412AL-70SJ
MSM514402AL-70TL Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd UPD424412LA-70L vs MSM514402AL-70TL
UPD424412GS-70 1MX4 STATIC COLUMN DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Renesas Electronics Corporation UPD424412LA-70L vs UPD424412GS-70
KM44C1002CZ-7 Static Column DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor UPD424412LA-70L vs KM44C1002CZ-7
KM44C1012BJ-7 Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Samsung Semiconductor UPD424412LA-70L vs KM44C1012BJ-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD424412LA-70L by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD424412LA-70L by NEC Electronics America Inc

Select Manufacturer
Which Manufacturer of UPD424412LA-70L would you like to use for your alert(s)?
  • Please alert me when UPD424412LA-70L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD424412LA-70L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD424412LA-70L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD424412LA-70L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD424412LA-70L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD424412LA-70L by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: