Part Details for MSM514402AL-70TL by OKI Electric Industry Co Ltd
Overview of MSM514402AL-70TL by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM514402AL-70TL
MSM514402AL-70TL CAD Models
MSM514402AL-70TL Part Data Attributes
|
MSM514402AL-70TL
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514402AL-70TL
OKI Electric Industry Co Ltd
Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 17.14 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MSM514402AL-70TL
This table gives cross-reference parts and alternative options found for MSM514402AL-70TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514402AL-70TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSM514402A-70TL | OKI Electric Industry Co Ltd | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | MSM514402AL-70TL vs MSM514402A-70TL |
UPD424402GSM-70L | Renesas Electronics Corporation | Check for Price | 1MX4 STATIC COLUMN DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 | MSM514402AL-70TL vs UPD424402GSM-70L |
MSM514402AL-70TK | OKI Electric Industry Co Ltd | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | MSM514402AL-70TL vs MSM514402AL-70TK |
MSM514402B-70TS-L | LAPIS Semiconductor Co Ltd | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20 | MSM514402AL-70TL vs MSM514402B-70TS-L |
M5M44402ATP-7T | Mitsubishi Electric | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | MSM514402AL-70TL vs M5M44402ATP-7T |
MSM514412AL-70TK | OKI Electric Industry Co Ltd | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | MSM514402AL-70TL vs MSM514412AL-70TK |
UPD424402GSM-70L | NEC Electronics America Inc | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 | MSM514402AL-70TL vs UPD424402GSM-70L |
UPD424412GSM-70 | NEC Electronics America Inc | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 | MSM514402AL-70TL vs UPD424412GSM-70 |