Part Details for KM44C1002CZ-7 by Samsung Semiconductor
Overview of KM44C1002CZ-7 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM44C1002CZ-7
KM44C1002CZ-7 CAD Models
KM44C1002CZ-7 Part Data Attributes
|
KM44C1002CZ-7
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM44C1002CZ-7
Samsung Semiconductor
Static Column DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP20,.1 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.165 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 10.16 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for KM44C1002CZ-7
This table gives cross-reference parts and alternative options found for KM44C1002CZ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM44C1002CZ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT4C4003JDJ-7TR | Micron Technology Inc | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | KM44C1002CZ-7 vs MT4C4003JDJ-7TR |
KM44C1002BJ-7 | Samsung Semiconductor | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | KM44C1002CZ-7 vs KM44C1002BJ-7 |
M5M44412AL-7 | Mitsubishi Electric | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | KM44C1002CZ-7 vs M5M44412AL-7 |
KM44C1012BJ-7 | Samsung Semiconductor | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | KM44C1002CZ-7 vs KM44C1012BJ-7 |
MSM514412AL-70TL | OKI Electric Industry Co Ltd | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | KM44C1002CZ-7 vs MSM514412AL-70TL |
MT4C4003JZ-7 | Micron Technology Inc | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | KM44C1002CZ-7 vs MT4C4003JZ-7 |
UPD424402GS-70 | NEC Electronics America Inc | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | KM44C1002CZ-7 vs UPD424402GS-70 |
UPD424402LA-70L | NEC Electronics America Inc | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | KM44C1002CZ-7 vs UPD424402LA-70L |
MT4C4003JDJ-7 | Micron Technology Inc | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | KM44C1002CZ-7 vs MT4C4003JDJ-7 |
HM514402BLS-7 | Hitachi Ltd | Check for Price | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | KM44C1002CZ-7 vs HM514402BLS-7 |