UPD424100LA-70L
Description: Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20

Overview of UPD424100LA-70L by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for UPD424100LA-70L by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD424100LA-70L by NEC Electronics America Inc

UPD424100LA-70L
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
0.300 INCH, PLASTIC, SOJ-26/20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J20
Length
17.4 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.57 mm
Want to compare parts?
  1. UPD424100LA-70L
    NEC Electronics America Inc
    Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
    VS

Alternate Parts for UPD424100LA-70L

This table gives cross-reference parts and alternative options found for UPD424100LA-70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424100LA-70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM514100D-70SJ Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 LAPIS Semiconductor Co Ltd UPD424100LA-70L vs MSM514100D-70SJ
MCM4L4100BN70R2 4MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Mobility LLC UPD424100LA-70L vs MCM4L4100BN70R2
KM41C4000CLJ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Samsung Semiconductor UPD424100LA-70L vs KM41C4000CLJ-7
MCM54100AN70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Semiconductor Products UPD424100LA-70L vs MCM54100AN70
KM41C4000CJ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, SOJ-20 Samsung Semiconductor UPD424100LA-70L vs KM41C4000CJ-7
MSM514100A-70SJ Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd UPD424100LA-70L vs MSM514100A-70SJ
MCM4L4100BN70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Semiconductor Products UPD424100LA-70L vs MCM4L4100BN70
MCM5L4100AN70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Semiconductor Products UPD424100LA-70L vs MCM5L4100AN70
MB814100A-70LPJN 4MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 FUJITSU Limited UPD424100LA-70L vs MB814100A-70LPJN
MT4C1004JDJ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc UPD424100LA-70L vs MT4C1004JDJ-7
Part Number Description Manufacturer Compare
HM514100ALS-10 Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Hitachi Ltd UPD424100LA-70L vs HM514100ALS-10
HM514100ASLS-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Hitachi Ltd UPD424100LA-70L vs HM514100ASLS-8
HM514102CLS-7 Static Column DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Hitachi Ltd UPD424100LA-70L vs HM514102CLS-7
MCM4L4100BN70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Semiconductor Products UPD424100LA-70L vs MCM4L4100BN70
MCM5L4100AN70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Semiconductor Products UPD424100LA-70L vs MCM5L4100AN70
MDM14001JMB-80 Nibble Mode DRAM, 4MX1, 80ns, CMOS, CDSO20 Mosaic Semiconductor Inc UPD424100LA-70L vs MDM14001JMB-80
KM41C4000CJ-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, SOJ-20 Samsung Semiconductor UPD424100LA-70L vs KM41C4000CJ-6
MSM51V4100-10SJ Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd UPD424100LA-70L vs MSM51V4100-10SJ
MSM514102DL-60SJ Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 LAPIS Semiconductor Co Ltd UPD424100LA-70L vs MSM514102DL-60SJ
KM41C4000CLJ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Samsung Semiconductor UPD424100LA-70L vs KM41C4000CLJ-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD424100LA-70L by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD424100LA-70L by NEC Electronics America Inc

Select Manufacturer
Which Manufacturer of UPD424100LA-70L would you like to use for your alert(s)?
  • Please alert me when UPD424100LA-70L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD424100LA-70L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD424100LA-70L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD424100LA-70L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD424100LA-70L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD424100LA-70L by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: