Part Details for MSM514102DL-60SJ by LAPIS Semiconductor Co Ltd
Overview of MSM514102DL-60SJ by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM514102DL-60SJ
MSM514102DL-60SJ CAD Models
MSM514102DL-60SJ Part Data Attributes
|
MSM514102DL-60SJ
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514102DL-60SJ
LAPIS Semiconductor Co Ltd
Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ20/26,.34 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MSM514102DL-60SJ
This table gives cross-reference parts and alternative options found for MSM514102DL-60SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514102DL-60SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM514100ALS-10 | Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | MSM514102DL-60SJ vs HM514100ALS-10 |
HM514100ASLS-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | MSM514102DL-60SJ vs HM514100ASLS-8 |
HM514102CLS-7 | Static Column DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Hitachi Ltd | MSM514102DL-60SJ vs HM514102CLS-7 |
MCM4L4100BN70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Semiconductor Products | MSM514102DL-60SJ vs MCM4L4100BN70 |
MCM5L4100AN70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Semiconductor Products | MSM514102DL-60SJ vs MCM5L4100AN70 |
MDM14001JMB-80 | Nibble Mode DRAM, 4MX1, 80ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | MSM514102DL-60SJ vs MDM14001JMB-80 |
KM41C4000CJ-6 | Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, SOJ-20 | Samsung Semiconductor | MSM514102DL-60SJ vs KM41C4000CJ-6 |
MSM51V4100-10SJ | Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | MSM514102DL-60SJ vs MSM51V4100-10SJ |
KM41C4000CLJ-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Samsung Semiconductor | MSM514102DL-60SJ vs KM41C4000CLJ-7 |
SMJ44100-10HJM | 4MX1 FAST PAGE DRAM, 100ns, CDSO20, CERAMIC, SOJ-20 | Texas Instruments | MSM514102DL-60SJ vs SMJ44100-10HJM |