Memory
MSM514100D-70SJ
Description: Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20

Overview of MSM514100D-70SJ by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for MSM514100D-70SJ by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM514100D-70SJ by LAPIS Semiconductor Co Ltd

MSM514100D-70SJ
LAPIS Semiconductor Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
SOJ
Package Description
SOJ, SOJ20/26,.34
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J20
JESD-609 Code
e0
Length
17.15 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ20/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.55 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MSM514100D-70SJ
    LAPIS Semiconductor Co Ltd
    Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20
    VS

Alternate Parts for MSM514100D-70SJ

This table gives cross-reference parts and alternative options found for MSM514100D-70SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514100D-70SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM4L4100BN70R2 4MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Mobility LLC MSM514100D-70SJ vs MCM4L4100BN70R2
KM41C4000CLJ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Samsung Semiconductor MSM514100D-70SJ vs KM41C4000CLJ-7
MCM54100AN70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Semiconductor Products MSM514100D-70SJ vs MCM54100AN70
KM41C4000CJ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, SOJ-20 Samsung Semiconductor MSM514100D-70SJ vs KM41C4000CJ-7
UPD424100LA-70L Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc MSM514100D-70SJ vs UPD424100LA-70L
MSM514100A-70SJ Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MSM514100D-70SJ vs MSM514100A-70SJ
MCM4L4100BN70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Semiconductor Products MSM514100D-70SJ vs MCM4L4100BN70
MCM5L4100AN70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Semiconductor Products MSM514100D-70SJ vs MCM5L4100AN70
MB814100A-70LPJN 4MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 FUJITSU Limited MSM514100D-70SJ vs MB814100A-70LPJN
MT4C1004JDJ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc MSM514100D-70SJ vs MT4C1004JDJ-7
Part Number Description Manufacturer Compare
HM514100ALS-10 Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Hitachi Ltd MSM514100D-70SJ vs HM514100ALS-10
HM514100ASLS-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Hitachi Ltd MSM514100D-70SJ vs HM514100ASLS-8
HM514102CLS-7 Static Column DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Hitachi Ltd MSM514100D-70SJ vs HM514102CLS-7
MCM4L4100BN70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Semiconductor Products MSM514100D-70SJ vs MCM4L4100BN70
MCM5L4100AN70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Semiconductor Products MSM514100D-70SJ vs MCM5L4100AN70
MDM14001JMB-80 Nibble Mode DRAM, 4MX1, 80ns, CMOS, CDSO20 Mosaic Semiconductor Inc MSM514100D-70SJ vs MDM14001JMB-80
KM41C4000CJ-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, SOJ-20 Samsung Semiconductor MSM514100D-70SJ vs KM41C4000CJ-6
MSM51V4100-10SJ Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MSM514100D-70SJ vs MSM51V4100-10SJ
MSM514102DL-60SJ Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 LAPIS Semiconductor Co Ltd MSM514100D-70SJ vs MSM514102DL-60SJ
KM41C4000CLJ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Samsung Semiconductor MSM514100D-70SJ vs KM41C4000CLJ-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM514100D-70SJ by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM514100D-70SJ by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM514100D-70SJ would you like to use for your alert(s)?
  • Please alert me when MSM514100D-70SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM514100D-70SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM514100D-70SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM514100D-70SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM514100D-70SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM514100D-70SJ by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: