UPD30410LRP-50 vs TSX68040VR33 feature comparison

UPD30410LRP-50 NEC Electronics Group

Buy Now Datasheet

TSX68040VR33 Thales Group

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP THOMSON-CSF SEMICONDUCTORS
Part Package Code PGA PGA
Package Description HPGA, ,
Pin Count 179 179
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 8 PIPELINE STAGES; MMU WITH 48 ENTRY TLB; OPTEMP SPECIFIED AS TC
Address Bus Width 64 32
Bit Size 64 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 33 MHz
External Data Bus Width 64 32
Format FLOATING POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-CPGA-P179 S-CPGA-P179
JESD-609 Code e0
Length 47.24 mm
Low Power Mode NO
Number of Terminals 179 179
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code HPGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 11.69 mm
Speed 100 MHz 33 MHz
Supply Voltage-Max 3.465 V 5.25 V
Supply Voltage-Min 3.135 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.24 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1

Compare UPD30410LRP-50 with alternatives

Compare TSX68040VR33 with alternatives