Memory
UPD23C64080JLGY-XXX-A
Description: 4MX16 MASK PROM, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44

Overview of UPD23C64080JLGY-XXX-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for UPD23C64080JLGY-XXX-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD23C64080JLGY-XXX-A by Renesas Electronics Corporation

UPD23C64080JLGY-XXX-A
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e6
Length
27.83 mm
Memory Density
4194304 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13.24 mm
Want to compare parts?
  1. UPD23C64080JLGY-XXX-A
    Renesas Electronics Corporation
    4MX16 MASK PROM, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44
    VS

Alternate Parts for UPD23C64080JLGY-XXX-A

This table gives cross-reference parts and alternative options found for UPD23C64080JLGY-XXX-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD23C64080JLGY-XXX-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD23C64080JLGY-XXX-A MASK ROM, 4MX16, 100ns, MOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 NEC Electronics Group UPD23C64080JLGY-XXX-A vs UPD23C64080JLGY-XXX-A
K3P7V1000A-GC10 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor UPD23C64080JLGY-XXX-A vs K3P7V1000A-GC10
HY23V64200S-100 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 SK Hynix Inc UPD23C64080JLGY-XXX-A vs HY23V64200S-100
MX23L6410MC-10 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd UPD23C64080JLGY-XXX-A vs MX23L6410MC-10
KM23V64005BG-10 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor UPD23C64080JLGY-XXX-A vs KM23V64005BG-10
KM23V64000BG-10 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor UPD23C64080JLGY-XXX-A vs KM23V64000BG-10
K3N7V1000B-GC100 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor UPD23C64080JLGY-XXX-A vs K3N7V1000B-GC100
K3N7V1000A-GC100 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor UPD23C64080JLGY-XXX-A vs K3N7V1000A-GC100
K3P7V1000A-GC100 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor UPD23C64080JLGY-XXX-A vs K3P7V1000A-GC100
UPD23C64080JLGY-XXX MASK ROM, 4MX16, 100ns, MOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 NEC Electronics Group UPD23C64080JLGY-XXX-A vs UPD23C64080JLGY-XXX
Part Number Description Manufacturer Compare
MR27T6402G-XXXTP MASK ROM, 4MX16, 90ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd UPD23C64080JLGY-XXX-A vs MR27T6402G-XXXTP
K3P7V1000A-GC10 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor UPD23C64080JLGY-XXX-A vs K3P7V1000A-GC10
K3P7C1000B-GC15 MASK ROM, 4MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor UPD23C64080JLGY-XXX-A vs K3P7C1000B-GC15
M59PW064110M1 4MX16 FLASH 12V PROM, 110ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 STMicroelectronics UPD23C64080JLGY-XXX-A vs M59PW064110M1
M27W1282100M1 4MX16 OTPROM, 100ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 STMicroelectronics UPD23C64080JLGY-XXX-A vs M27W1282100M1
MR27T6402G-XXXMA MASK ROM, 4MX16, 90ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 LAPIS Semiconductor Co Ltd UPD23C64080JLGY-XXX-A vs MR27T6402G-XXXMA
MX23C6410MC-12 MASK ROM, 4MX16, 120ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd UPD23C64080JLGY-XXX-A vs MX23C6410MC-12
K3N7C1000B-GC15 MASK ROM, 4MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor UPD23C64080JLGY-XXX-A vs K3N7C1000B-GC15
K3N7V1000B-TC100 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor UPD23C64080JLGY-XXX-A vs K3N7V1000B-TC100
MR27V6402G-XXXMA MASK ROM, 4MX16, 80ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 OKI Electric Industry Co Ltd UPD23C64080JLGY-XXX-A vs MR27V6402G-XXXMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD23C64080JLGY-XXX-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD23C64080JLGY-XXX-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD23C64080JLGY-XXX-A would you like to use for your alert(s)?
  • Please alert me when UPD23C64080JLGY-XXX-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD23C64080JLGY-XXX-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD23C64080JLGY-XXX-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD23C64080JLGY-XXX-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD23C64080JLGY-XXX-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD23C64080JLGY-XXX-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: