Memory
KM23V64005BG-10
Samsung Semiconductor
Description: MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44

Overview of KM23V64005BG-10 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KM23V64005BG-10 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM23V64005BG-10 by Samsung Semiconductor

KM23V64005BG-10
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
0.600 INCH, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
Additional Feature
CONFIGURABLE AS 4M X 16
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
Length
28.5 mm
Memory Density
67108864 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
12.6 mm
Want to compare parts?
  1. KM23V64005BG-10
    Samsung Semiconductor
    MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44
    VS

Alternate Parts for KM23V64005BG-10

This table gives cross-reference parts and alternative options found for KM23V64005BG-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM23V64005BG-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD23C64080JLGY-XXX-A MASK ROM, 4MX16, 100ns, MOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 NEC Electronics Group KM23V64005BG-10 vs UPD23C64080JLGY-XXX-A
K3P7V1000A-GC10 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23V64005BG-10 vs K3P7V1000A-GC10
HY23V64200S-100 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 SK Hynix Inc KM23V64005BG-10 vs HY23V64200S-100
MX23L6410MC-10 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd KM23V64005BG-10 vs MX23L6410MC-10
KM23V64000BG-10 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23V64005BG-10 vs KM23V64000BG-10
K3N7V1000B-GC100 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23V64005BG-10 vs K3N7V1000B-GC100
K3N7V1000A-GC100 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23V64005BG-10 vs K3N7V1000A-GC100
K3P7V1000A-GC100 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23V64005BG-10 vs K3P7V1000A-GC100
UPD23C64080JLGY-XXX MASK ROM, 4MX16, 100ns, MOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 NEC Electronics Group KM23V64005BG-10 vs UPD23C64080JLGY-XXX
K3N7V1000B-GC10 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23V64005BG-10 vs K3N7V1000B-GC10
Part Number Description Manufacturer Compare
MR27T6402G-XXXTP MASK ROM, 4MX16, 90ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd KM23V64005BG-10 vs MR27T6402G-XXXTP
K3P7V1000A-GC10 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23V64005BG-10 vs K3P7V1000A-GC10
K3P7C1000B-GC15 MASK ROM, 4MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23V64005BG-10 vs K3P7C1000B-GC15
M59PW064110M1 4MX16 FLASH 12V PROM, 110ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 STMicroelectronics KM23V64005BG-10 vs M59PW064110M1
M27W1282100M1 4MX16 OTPROM, 100ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 STMicroelectronics KM23V64005BG-10 vs M27W1282100M1
MR27T6402G-XXXMA MASK ROM, 4MX16, 90ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 LAPIS Semiconductor Co Ltd KM23V64005BG-10 vs MR27T6402G-XXXMA
MX23C6410MC-12 MASK ROM, 4MX16, 120ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd KM23V64005BG-10 vs MX23C6410MC-12
K3N7C1000B-GC15 MASK ROM, 4MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23V64005BG-10 vs K3N7C1000B-GC15
K3N7V1000B-TC100 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM23V64005BG-10 vs K3N7V1000B-TC100
MR27V6402G-XXXMA MASK ROM, 4MX16, 80ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 OKI Electric Industry Co Ltd KM23V64005BG-10 vs MR27V6402G-XXXMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM23V64005BG-10 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM23V64005BG-10 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM23V64005BG-10 would you like to use for your alert(s)?
  • Please alert me when KM23V64005BG-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM23V64005BG-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM23V64005BG-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM23V64005BG-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM23V64005BG-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM23V64005BG-10 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: