Memory
UPD23C16000BLGY-XXX-MJH-A
Description: 1MX16 MASK PROM, 90ns, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48

Overview of UPD23C16000BLGY-XXX-MJH-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for UPD23C16000BLGY-XXX-MJH-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD23C16000BLGY-XXX-MJH-A by Renesas Electronics Corporation

UPD23C16000BLGY-XXX-MJH-A
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3/e6
Length
16.4 mm
Memory Density
67108864 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12 mm
Want to compare parts?
  1. UPD23C16000BLGY-XXX-MJH-A
    Renesas Electronics Corporation
    1MX16 MASK PROM, 90ns, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48
    VS

Alternate Parts for UPD23C16000BLGY-XXX-MJH-A

This table gives cross-reference parts and alternative options found for UPD23C16000BLGY-XXX-MJH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD23C16000BLGY-XXX-MJH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD23C16343GZ-XXX-MJH MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16000BLGY-XXX-MJH-A vs UPD23C16343GZ-XXX-MJH
UPD23C16300GZ-XXX-MJH 1MX16 MASK PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Renesas Electronics Corporation UPD23C16000BLGY-XXX-MJH-A vs UPD23C16300GZ-XXX-MJH
UPD23C16000BLGY-XXX-MJH MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics America Inc UPD23C16000BLGY-XXX-MJH-A vs UPD23C16000BLGY-XXX-MJH
UPD23C16300GZ-XXX-MJH-A MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16000BLGY-XXX-MJH-A vs UPD23C16300GZ-XXX-MJH-A
UPD23C16000BLGY-XXX-MJH-A MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 NEC Electronics America Inc UPD23C16000BLGY-XXX-MJH-A vs UPD23C16000BLGY-XXX-MJH-A
UPD23C16340GZ-XXX-MJH-A MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16000BLGY-XXX-MJH-A vs UPD23C16340GZ-XXX-MJH-A
UPD23C16340GZ-XXX-MJH MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16000BLGY-XXX-MJH-A vs UPD23C16340GZ-XXX-MJH
UPD23C16300GZ-XXX-MJH-A MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP1-48 NEC Electronics America Inc UPD23C16000BLGY-XXX-MJH-A vs UPD23C16300GZ-XXX-MJH-A
MX23L1613TI-90 MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd UPD23C16000BLGY-XXX-MJH-A vs MX23L1613TI-90
UPD23C16040BLGY-UP-MJH MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16000BLGY-XXX-MJH-A vs UPD23C16040BLGY-UP-MJH
Part Number Description Manufacturer Compare
MX23L1613TI-90 MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd UPD23C16000BLGY-XXX-MJH-A vs MX23L1613TI-90
UPD23C16300GZ-XXX-MJH 1MX16 MASK PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Renesas Electronics Corporation UPD23C16000BLGY-XXX-MJH-A vs UPD23C16300GZ-XXX-MJH
UPD23C16000BLGY-XXX-MJH MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics America Inc UPD23C16000BLGY-XXX-MJH-A vs UPD23C16000BLGY-XXX-MJH
UPD23C16383GZ-XXX-MJH MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16000BLGY-XXX-MJH-A vs UPD23C16383GZ-XXX-MJH
MX23L1613TC-90 MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd UPD23C16000BLGY-XXX-MJH-A vs MX23L1613TC-90
UPD23C16000BLGY-XXX-MJH MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16000BLGY-XXX-MJH-A vs UPD23C16000BLGY-XXX-MJH
UPD23C16040BLGY-XXX-MJH-A MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16000BLGY-XXX-MJH-A vs UPD23C16040BLGY-XXX-MJH-A
MX23L1613TC-90G MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 Macronix International Co Ltd UPD23C16000BLGY-XXX-MJH-A vs MX23L1613TC-90G
UPD23C16300GZ-XXX-MJH-A MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16000BLGY-XXX-MJH-A vs UPD23C16300GZ-XXX-MJH-A
UPD23C16340GZ-XXX-MJH-A MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16000BLGY-XXX-MJH-A vs UPD23C16340GZ-XXX-MJH-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD23C16000BLGY-XXX-MJH-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD23C16000BLGY-XXX-MJH-A by Renesas Electronics Corporation

  • Please alert me when UPD23C16000BLGY-XXX-MJH-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD23C16000BLGY-XXX-MJH-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD23C16000BLGY-XXX-MJH-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD23C16000BLGY-XXX-MJH-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD23C16000BLGY-XXX-MJH-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD23C16000BLGY-XXX-MJH-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: