Part Details for UPD23C128000BLGY-XXX-MJH-A by NEC Electronics Group
Overview of UPD23C128000BLGY-XXX-MJH-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for UPD23C128000BLGY-XXX-MJH-A
UPD23C128000BLGY-XXX-MJH-A CAD Models
UPD23C128000BLGY-XXX-MJH-A Part Data Attributes
|
UPD23C128000BLGY-XXX-MJH-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD23C128000BLGY-XXX-MJH-A
NEC Electronics Group
MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP1 | |
Package Description | 12 X 18 MM, PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 16.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for UPD23C128000BLGY-XXX-MJH-A
This table gives cross-reference parts and alternative options found for UPD23C128000BLGY-XXX-MJH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD23C128000BLGY-XXX-MJH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD23C128080BLGY-XXX-MKH-A | 8MX16 MASK PROM, 120ns, P, 12 X 18 MM, LEAD FREE, PLASTIC, REVERSE, TSOP1-48 | Renesas Electronics Corporation | UPD23C128000BLGY-XXX-MJH-A vs UPD23C128080BLGY-XXX-MKH-A |
MR27T12800J-XXXTYE | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | OKI Electric Industry Co Ltd | UPD23C128000BLGY-XXX-MJH-A vs MR27T12800J-XXXTYE |
MR27T12800J-XXXTYE | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | LAPIS Semiconductor Co Ltd | UPD23C128000BLGY-XXX-MJH-A vs MR27T12800J-XXXTYE |
UPD23C128040BLGY-XXX-MJH-A | MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C128000BLGY-XXX-MJH-A vs UPD23C128040BLGY-XXX-MJH-A |
K3N9U1000A-YC12 | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 | Samsung Semiconductor | UPD23C128000BLGY-XXX-MJH-A vs K3N9U1000A-YC12 |
UPD23C128000ALGY-XXX-MJH | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C128000BLGY-XXX-MJH-A vs UPD23C128000ALGY-XXX-MJH |
KM23V128005TY-12 | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 | Samsung Semiconductor | UPD23C128000BLGY-XXX-MJH-A vs KM23V128005TY-12 |
MX23L12811RC-12 | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 20 MM, REVERSE, MO-142, TSOP1-48 | Macronix International Co Ltd | UPD23C128000BLGY-XXX-MJH-A vs MX23L12811RC-12 |
UPD23C128080BLGY-XXX-MKH-A | MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | NEC Electronics Group | UPD23C128000BLGY-XXX-MJH-A vs UPD23C128080BLGY-XXX-MKH-A |
UPD23C128040BLGY-XXX-MJH-A | 8MX16 MASK PROM, 120ns, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | UPD23C128000BLGY-XXX-MJH-A vs UPD23C128040BLGY-XXX-MJH-A |