Part Details for NAND128R3A0AV1T by Numonyx Memory Solutions
Overview of NAND128R3A0AV1T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND128R3A0AV1T
NAND128R3A0AV1T CAD Models
NAND128R3A0AV1T Part Data Attributes
|
NAND128R3A0AV1T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND128R3A0AV1T
Numonyx Memory Solutions
Flash, 16MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for NAND128R3A0AV1T
This table gives cross-reference parts and alternative options found for NAND128R3A0AV1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128R3A0AV1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128R3A2BV6 | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | STMicroelectronics | NAND128R3A0AV1T vs NAND128R3A2BV6 |
NAND128R3A2BV1E | Flash, 16MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | Numonyx Memory Solutions | NAND128R3A0AV1T vs NAND128R3A2BV1E |
NAND128R3A2CV1E | Flash, 16MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | Numonyx Memory Solutions | NAND128R3A0AV1T vs NAND128R3A2CV1E |
NAND128R3A0AV1F | Flash, 16MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | Numonyx Memory Solutions | NAND128R3A0AV1T vs NAND128R3A0AV1F |
NAND128R3A2BV6F | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | STMicroelectronics | NAND128R3A0AV1T vs NAND128R3A2BV6F |
NAND128R3A0AV1E | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | STMicroelectronics | NAND128R3A0AV1T vs NAND128R3A0AV1E |
NAND128R3A0CV6E | Flash, 16MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | Numonyx Memory Solutions | NAND128R3A0AV1T vs NAND128R3A0CV6E |
NAND128R3A2AV6F | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | STMicroelectronics | NAND128R3A0AV1T vs NAND128R3A2AV6F |
NAND128R3A2AV1E | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | STMicroelectronics | NAND128R3A0AV1T vs NAND128R3A2AV1E |
NAND128R3A2CV1F | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | STMicroelectronics | NAND128R3A0AV1T vs NAND128R3A2CV1F |