Part Details for UPC1676G-T1 by NEC Electronics Group
Overview of UPC1676G-T1 by NEC Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UPC1676G-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12872 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$1.1000 / $1.6900 | Buy Now |
Part Details for UPC1676G-T1
UPC1676G-T1 CAD Models
UPC1676G-T1 Part Data Attributes
|
UPC1676G-T1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC1676G-T1
NEC Electronics Group
Wide Band Low Power Amplifier, 1200MHz Max, MINIMOLD PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | MINIMOLD PACKAGE-4 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC1676G-T1
This table gives cross-reference parts and alternative options found for UPC1676G-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1676G-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-2011 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, BIPolar, | Hewlett Packard Co | UPC1676G-T1 vs MSA-2011 |
MSA-0611-BLK | Wide Band Low Power Amplifier, 0MHz Min, 700MHz Max, PLASTIC, SOT-143, 4 PIN | Hewlett Packard Co | UPC1676G-T1 vs MSA-0611-BLK |
MSA-0186 | Wide Band Low Power Amplifier, 0MHz Min, 900MHz Max, BIPolar, | Hewlett Packard Co | UPC1676G-T1 vs MSA-0186 |
MSA-2011-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN | Agilent Technologies Inc | UPC1676G-T1 vs MSA-2011-TR1 |
MSA-0386 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | Agilent Technologies Inc | UPC1676G-T1 vs MSA-0386 |
UPC2711TB-E3 | Wide Band Low Power Amplifier, 1000MHz Min, 2900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC1676G-T1 vs UPC2711TB-E3 |
UPC2776TB-E3-A | Wide Band Low Power Amplifier, LEAD FREE, SUPER MINIMOLD-6 | NEC Electronics Group | UPC1676G-T1 vs UPC2776TB-E3-A |
BGA312 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Siemens | UPC1676G-T1 vs BGA312 |
MSA-0236 | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, | Hewlett Packard Co | UPC1676G-T1 vs MSA-0236 |
UPC2708TB | Wide Band Low Power Amplifier, 2900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC1676G-T1 vs UPC2708TB |