UPC1676G-T1
vs
MSA-0611-BLK
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
HEWLETT PACKARD CO
|
Package Description |
MINIMOLD PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
19 dB
|
16 dB
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
1200 MHz
|
700 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
HIGH RELIABILITY
|
Input Power-Max (CW) |
|
13 dBm
|
Operating Frequency-Min |
|
|
VSWR-Max |
|
1.5
|
|
|
|
Compare UPC1676G-T1 with alternatives
Compare MSA-0611-BLK with alternatives