Part Details for UPB1V471MPD1TD by Nichicon Corporation
Overview of UPB1V471MPD1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPB1V471MPD1TD
UPB1V471MPD1TD CAD Models
UPB1V471MPD1TD Part Data Attributes
|
UPB1V471MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB1V471MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 350 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPB1V471MPD1TD
This table gives cross-reference parts and alternative options found for UPB1V471MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB1V471MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LEM1020RX04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UPB1V471MPD1TD vs 8471LEM1020RX04N |
KF471M035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Capxon International Electronics Co Ltd | UPB1V471MPD1TD vs KF471M035 |
EKZN350EBD471MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UPB1V471MPD1TD vs EKZN350EBD471MJ20S |
8471LEM1020RX07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UPB1V471MPD1TD vs 8471LEM1020RX07E |
8471LEM1020RXN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UPB1V471MPD1TD vs 8471LEM1020RXN5E |
UHD1V471MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPB1V471MPD1TD vs UHD1V471MPD1CT |
RLK477035M1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Taiwan Ostor Corporation | UPB1V471MPD1TD vs RLK477035M1020 |
EKZE350EC3471MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPB1V471MPD1TD vs EKZE350EC3471MJ20S |
ECR1VBK471MLL50100020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nantong Jianghai Capacitor Co Ltd | UPB1V471MPD1TD vs ECR1VBK471MLL50100020 |
2471LEM1020RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UPB1V471MPD1TD vs 2471LEM1020RXN011C |