Part Details for ECR1VBK471MLL50100020 by Nantong Jianghai Capacitor Co Ltd
Overview of ECR1VBK471MLL50100020 by Nantong Jianghai Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECR1VBK471MLL50100020
ECR1VBK471MLL50100020 CAD Models
ECR1VBK471MLL50100020 Part Data Attributes
|
ECR1VBK471MLL50100020
Nantong Jianghai Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECR1VBK471MLL50100020
Nantong Jianghai Capacitor Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NANTONG JIANGHAI CAPACITOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 340 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 825 mA | |
Series | CD263 | |
Terminal Pitch | 5 mm |
Alternate Parts for ECR1VBK471MLL50100020
This table gives cross-reference parts and alternative options found for ECR1VBK471MLL50100020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECR1VBK471MLL50100020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA471M1VBK-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | ECR1VBK471MLL50100020 vs RGA471M1VBK-1020 |
8471LEM1020RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | ECR1VBK471MLL50100020 vs 8471LEM1020RXN0F |
GSZ470M035-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | ECR1VBK471MLL50100020 vs GSZ470M035-1020 |
35ZLK470MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | ECR1VBK471MLL50100020 vs 35ZLK470MRX10X20 |
8471LEM1020RXN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | ECR1VBK471MLL50100020 vs 8471LEM1020RXN4J |
RGA471M1VSD-1020B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | ECR1VBK471MLL50100020 vs RGA471M1VSD-1020B |
1471LEM1020RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ECR1VBK471MLL50100020 vs 1471LEM1020RXN911P |
35YXF470MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | ECR1VBK471MLL50100020 vs 35YXF470MEFCRX10X20 |
8471LEM1020RT00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | ECR1VBK471MLL50100020 vs 8471LEM1020RT00B |
2471LEM1020RTN211P | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECR1VBK471MLL50100020 vs 2471LEM1020RTN211P |