Part Details for RLK477035M1020 by Taiwan Ostor Corporation
Overview of RLK477035M1020 by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLK477035M1020
RLK477035M1020 CAD Models
RLK477035M1020 Part Data Attributes
|
RLK477035M1020
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
RLK477035M1020
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | RLK(35V) | |
Terminal Pitch | 5 mm |
Alternate Parts for RLK477035M1020
This table gives cross-reference parts and alternative options found for RLK477035M1020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLK477035M1020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA471M1VBK-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | RLK477035M1020 vs RGA471M1VBK-1020 |
8471LEM1020RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | RLK477035M1020 vs 8471LEM1020RXN0F |
GSZ470M035-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | RLK477035M1020 vs GSZ470M035-1020 |
35ZLK470MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | RLK477035M1020 vs 35ZLK470MRX10X20 |
8471LEM1020RXN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | RLK477035M1020 vs 8471LEM1020RXN4J |
RGA471M1VSD-1020B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | RLK477035M1020 vs RGA471M1VSD-1020B |
1471LEM1020RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | RLK477035M1020 vs 1471LEM1020RXN911P |
35YXF470MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | RLK477035M1020 vs 35YXF470MEFCRX10X20 |
8471LEM1020RT00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | RLK477035M1020 vs 8471LEM1020RT00B |
2471LEM1020RTN211P | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RLK477035M1020 vs 2471LEM1020RTN211P |