Part Details for UPB1V470MED1CV by Nichicon Corporation
Overview of UPB1V470MED1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPB1V470MED1CV
UPB1V470MED1CV CAD Models
UPB1V470MED1CV Part Data Attributes
|
UPB1V470MED1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB1V470MED1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 60 mA | |
Series | PB | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UPB1V470MED1CV
This table gives cross-reference parts and alternative options found for UPB1V470MED1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB1V470MED1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LEMAA11RT04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UPB1V470MED1CV vs 8470LEMAA11RT04F |
8470LEMAA11RTN211F | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB1V470MED1CV vs 8470LEMAA11RTN211F |
1470LEMAA11RXN011A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UPB1V470MED1CV vs 1470LEMAA11RXN011A |
SH470M035ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | UPB1V470MED1CV vs SH470M035ET |
1470LEMAA11RXN111F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UPB1V470MED1CV vs 1470LEMAA11RXN111F |
1470LEMAA11RTN911J | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB1V470MED1CV vs 1470LEMAA11RTN911J |
UTW47M35CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UPB1V470MED1CV vs UTW47M35CF16.3X11 |
8470LEMAA11RXN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UPB1V470MED1CV vs 8470LEMAA11RXN0110 |
ELE-350ETC470MF11D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UPB1V470MED1CV vs ELE-350ETC470MF11D |
1470LEMAA11RXN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UPB1V470MED1CV vs 1470LEMAA11RXN411M |