Part Details for UPA0J222MPD1CC by Nichicon Corporation
Overview of UPA0J222MPD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA0J222MPD1CC
UPA0J222MPD1CC CAD Models
UPA0J222MPD1CC Part Data Attributes
|
UPA0J222MPD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA0J222MPD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1490 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPA0J222MPD1CC
This table gives cross-reference parts and alternative options found for UPA0J222MPD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA0J222MPD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LAM1020LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | UPA0J222MPD1CC vs 8222LAM1020LEN711M |
1222LAM1020LYN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPA0J222MPD1CC vs 1222LAM1020LYN411B |
RAS2200M6R3CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | IBS Electronics Inc | UPA0J222MPD1CC vs RAS2200M6R3CF310X20 |
8222LAM1020LE00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPA0J222MPD1CC vs 8222LAM1020LE00M |
8222LAM1020LZN1E | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPA0J222MPD1CC vs 8222LAM1020LZN1E |
8222LAM1020LE00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPA0J222MPD1CC vs 8222LAM1020LE00C |
8222LAM1020LE07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPA0J222MPD1CC vs 8222LAM1020LE07C |
8222LAM1020LEN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPA0J222MPD1CC vs 8222LAM1020LEN5C |
UKT0J222MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPA0J222MPD1CC vs UKT0J222MPD |
1222LAM1020LYN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPA0J222MPD1CC vs 1222LAM1020LYN711C |