Part Details for UKT0J222MPD by Nichicon Corporation
Overview of UKT0J222MPD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKT0J222MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7836
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 6.3V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UKT0J222MPD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 / $0.5950 | Buy Now |
DISTI #
493-16895-ND
|
DigiKey | CAP ALUM 2200UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
638 In Stock |
|
$0.3660 / $0.7900 | Buy Now |
Part Details for UKT0J222MPD
UKT0J222MPD CAD Models
UKT0J222MPD Part Data Attributes
|
UKT0J222MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT0J222MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4158 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 710 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKT0J222MPD
This table gives cross-reference parts and alternative options found for UKT0J222MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT0J222MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LAM1020LZN1A | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UKT0J222MPD vs 8222LAM1020LZN1A |
RD0J228M10020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | UKT0J222MPD vs RD0J228M10020HL |
8222LAM1020LZ04A | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UKT0J222MPD vs 8222LAM1020LZ04A |
8222LAM1020LZ01P | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UKT0J222MPD vs 8222LAM1020LZ01P |
6.3YXA2200MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UKT0J222MPD vs 6.3YXA2200MEFCSG10X20 |
6.3YXA2200MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UKT0J222MPD vs 6.3YXA2200MEFCRX10X20 |
8222LAM1020LZ07J | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UKT0J222MPD vs 8222LAM1020LZ07J |
8222LAM1020LZ00F | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UKT0J222MPD vs 8222LAM1020LZ00F |
8222LAM1020LZN1B | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UKT0J222MPD vs 8222LAM1020LZN1B |
8222LAM1020LZ04D | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UKT0J222MPD vs 8222LAM1020LZ04D |