Part Details for 8222LAM1020LE07C by Fenghua (HK) Electronics Ltd
Overview of 8222LAM1020LE07C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8222LAM1020LE07C
8222LAM1020LE07C CAD Models
8222LAM1020LE07C Part Data Attributes
|
8222LAM1020LE07C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8222LAM1020LE07C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8222LAM1020LE07C
This table gives cross-reference parts and alternative options found for 8222LAM1020LE07C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8222LAM1020LE07C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LAM1020LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 8222LAM1020LE07C vs 8222LAM1020LEN711M |
1222LAM1020LYN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 8222LAM1020LE07C vs 1222LAM1020LYN411B |
RAS2200M6R3CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | IBS Electronics Inc | 8222LAM1020LE07C vs RAS2200M6R3CF310X20 |
8222LAM1020LE00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 8222LAM1020LE07C vs 8222LAM1020LE00M |
8222LAM1020LZN1E | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LAM1020LE07C vs 8222LAM1020LZN1E |
8222LAM1020LE00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 8222LAM1020LE07C vs 8222LAM1020LE00C |
8222LAM1020LEN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 8222LAM1020LE07C vs 8222LAM1020LEN5C |
UKT0J222MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 8222LAM1020LE07C vs UKT0J222MPD |
1222LAM1020LYN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 8222LAM1020LE07C vs 1222LAM1020LYN711C |
2222LAM1020LEN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 8222LAM1020LE07C vs 2222LAM1020LEN411P |