Part Details for NEA0101501B0 by C&D Technologies Inc
Overview of NEA0101501B0 by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NEA0101501B0
NEA0101501B0 CAD Models
NEA0101501B0 Part Data Attributes
|
NEA0101501B0
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
NEA0101501B0
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11/10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 11/10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NEA0101501B0
This table gives cross-reference parts and alternative options found for NEA0101501B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEA0101501B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNR-3.3/8-D12T | DC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid, METAL, PACKAGE-9/7 | Murata Power Solutions | NEA0101501B0 vs UNR-3.3/8-D12T |
UNR-3.3/10-D12T-C | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-9/7 | Murata Power Solutions | NEA0101501B0 vs UNR-3.3/10-D12T-C |
UNR-3.3/10-D12 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, | DATEL Inc | NEA0101501B0 vs UNR-3.3/10-D12 |
UNR-3.3/10-D12 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Murata Power Solutions | NEA0101501B0 vs UNR-3.3/10-D12 |
UNR-3.3/8-D12T-C | DC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-9/7 | Murata Power Solutions | NEA0101501B0 vs UNR-3.3/8-D12T-C |
UNR-3.3/8-D12 | DC-DC Regulated Power Supply Module, 1 Output, 26W, Hybrid, | DATEL Inc | NEA0101501B0 vs UNR-3.3/8-D12 |
UNR-3.3/8-D12T | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | DATEL Inc | NEA0101501B0 vs UNR-3.3/8-D12T |
UNR-3.3/10-D12 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, | C&D Technologies Inc | NEA0101501B0 vs UNR-3.3/10-D12 |
UNR-3.3/8-D12T | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | C&D Technologies Inc | NEA0101501B0 vs UNR-3.3/8-D12T |
NFA0101500BP | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-12 | C&D Technologies Inc | NEA0101501B0 vs NFA0101500BP |