Part Details for UKL2A221KHD1CT by Nichicon Corporation
Overview of UKL2A221KHD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL2A221KHD1CT
UKL2A221KHD1CT CAD Models
UKL2A221KHD1CT Part Data Attributes
|
UKL2A221KHD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL2A221KHD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 580 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UKL2A221KHD1CT
This table gives cross-reference parts and alternative options found for UKL2A221KHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL2A221KHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK221K100S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | UKL2A221KHD1CT vs SK221K100S4 |
SEK221K100A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | UKL2A221KHD1CT vs SEK221K100A1 |
SEK221K100E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | UKL2A221KHD1CT vs SEK221K100E2 |
SK221K100ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | UKL2A221KHD1CT vs SK221K100ST |
SK221K100RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | UKL2A221KHD1CT vs SK221K100RT |
UKL2A221KHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | UKL2A221KHD1CT vs UKL2A221KHD1CA |
SEK221K100AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | UKL2A221KHD1CT vs SEK221K100AT |
SEK221K100R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | UKL2A221KHD1CT vs SEK221K100R2 |
UKL2A221KHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | UKL2A221KHD1CT vs UKL2A221KHD1CP |
SK221K100R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | UKL2A221KHD1CT vs SK221K100R4 |