UHM1C681MPD6CM
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,

Overview of UHM1C681MPD6CM by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for UHM1C681MPD6CM by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHM1C681MPD6CM by Nichicon Corporation

UHM1C681MPD6CM
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
15 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1490 mA
Series
HM
Terminal Pitch
3.5 mm
Want to compare parts?
  1. UHM1C681MPD6CM
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
    VS

Alternate Parts for UHM1C681MPD6CM

This table gives cross-reference parts and alternative options found for UHM1C681MPD6CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHM1C681MPD6CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJM-16V681MG4#-F4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, ELNA America Inc UHM1C681MPD6CM vs RJM-16V681MG4#-F4
RJM-16V681MG4#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, ELNA America Inc UHM1C681MPD6CM vs RJM-16V681MG4#-G10
EKZH160EC5681MH15D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UHM1C681MPD6CM vs EKZH160EC5681MH15D
SZ016M0680K5F10815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF YAGEO Corporation UHM1C681MPD6CM vs SZ016M0680K5F10815
EKZM160ELL681MH15D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con UHM1C681MPD6CM vs EKZM160ELL681MH15D
UHM1C681MPD6CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, Nichicon Corporation UHM1C681MPD6CM vs UHM1C681MPD6CP
EKZJ160EC5681MH15D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, United Chemi-Con Inc UHM1C681MPD6CM vs EKZJ160EC5681MH15D
EKZJ160EC3681MH15D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, United Chemi-Con Inc UHM1C681MPD6CM vs EKZJ160EC3681MH15D
GXZ680M016-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF Gemmy Electronics Co Ltd UHM1C681MPD6CM vs GXZ680M016-0815
UHV1C681MPD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, Nichicon Corporation UHM1C681MPD6CM vs UHV1C681MPD6CV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHM1C681MPD6CM by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHM1C681MPD6CM by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UHM1C681MPD6CM would you like to use for your alert(s)?
  • Please alert me when UHM1C681MPD6CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHM1C681MPD6CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHM1C681MPD6CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHM1C681MPD6CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHM1C681MPD6CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHM1C681MPD6CM by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: