Part Details for EKZJ160EC3681MH15D by United Chemi-Con Inc
Overview of EKZJ160EC3681MH15D by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKZJ160EC3681MH15D
EKZJ160EC3681MH15D CAD Models
EKZJ160EC3681MH15D Part Data Attributes
|
EKZJ160EC3681MH15D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZJ160EC3681MH15D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 18 mΩ | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1850 mA | |
Series | EKZJ (16 VOLT) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for EKZJ160EC3681MH15D
This table gives cross-reference parts and alternative options found for EKZJ160EC3681MH15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZJ160EC3681MH15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFZ680M016-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Gemmy Electronics Co Ltd | EKZJ160EC3681MH15D vs GFZ680M016-0815 |
EKYA160ETC681MH15D | Aluminum Electrolytic Capacitor, | Chemi-Con | EKZJ160EC3681MH15D vs EKYA160ETC681MH15D |
EKZN160EFC681MH15D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKZJ160EC3681MH15D vs EKZN160EFC681MH15D |
ESH687M016AG4DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EKZJ160EC3681MH15D vs ESH687M016AG4DA |
RJM-16V681MG4#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | EKZJ160EC3681MH15D vs RJM-16V681MG4#-T2 |
RJM-16V681MG4#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | EKZJ160EC3681MH15D vs RJM-16V681MG4#-G60 |
UHV1C681MPD6FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | EKZJ160EC3681MH15D vs UHV1C681MPD6FA |
EEUFR1C681LB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EKZJ160EC3681MH15D vs EEUFR1C681LB |
ESH687M016AG4JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EKZJ160EC3681MH15D vs ESH687M016AG4JA |
EKYA160EFC681MH15D | Aluminum Electrolytic Capacitor, | Chemi-Con | EKZJ160EC3681MH15D vs EKYA160EFC681MH15D |