Part Details for SZ016M0680K5F10815 by YAGEO Corporation
Overview of SZ016M0680K5F10815 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ016M0680K5F10815
SZ016M0680K5F10815 CAD Models
SZ016M0680K5F10815 Part Data Attributes
|
SZ016M0680K5F10815
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SZ016M0680K5F10815
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34000 mΩ | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1355 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for SZ016M0680K5F10815
This table gives cross-reference parts and alternative options found for SZ016M0680K5F10815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ016M0680K5F10815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFZ680M016-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Gemmy Electronics Co Ltd | SZ016M0680K5F10815 vs GFZ680M016-0815 |
EKYA160ETC681MH15D | Aluminum Electrolytic Capacitor, | Chemi-Con | SZ016M0680K5F10815 vs EKYA160ETC681MH15D |
EKZN160EFC681MH15D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | SZ016M0680K5F10815 vs EKZN160EFC681MH15D |
ESH687M016AG4DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SZ016M0680K5F10815 vs ESH687M016AG4DA |
RJM-16V681MG4#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | SZ016M0680K5F10815 vs RJM-16V681MG4#-T2 |
RJM-16V681MG4#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | SZ016M0680K5F10815 vs RJM-16V681MG4#-G60 |
UHV1C681MPD6FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | SZ016M0680K5F10815 vs UHV1C681MPD6FA |
EEUFR1C681LB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | SZ016M0680K5F10815 vs EEUFR1C681LB |
ESH687M016AG4JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SZ016M0680K5F10815 vs ESH687M016AG4JA |
EKYA160EFC681MH15D | Aluminum Electrolytic Capacitor, | Chemi-Con | SZ016M0680K5F10815 vs EKYA160EFC681MH15D |