UHE1V471MPD1CC
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF,

Overview of UHE1V471MPD1CC by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UHE1V471MPD1CC by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHE1V471MPD1CC by Nichicon Corporation

UHE1V471MPD1CC
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1400 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UHE1V471MPD1CC
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for UHE1V471MPD1CC

This table gives cross-reference parts and alternative options found for UHE1V471MPD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V471MPD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8471LEM1020RX04N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd UHE1V471MPD1CC vs 8471LEM1020RX04N
KF471M035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF Capxon International Electronics Co Ltd UHE1V471MPD1CC vs KF471M035
EKZN350EBD471MJ20S Aluminum Electrolytic Capacitor, Chemi-Con UHE1V471MPD1CC vs EKZN350EBD471MJ20S
8471LEM1020RX07E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd UHE1V471MPD1CC vs 8471LEM1020RX07E
8471LEM1020RXN5E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd UHE1V471MPD1CC vs 8471LEM1020RXN5E
UHD1V471MPD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation UHE1V471MPD1CC vs UHD1V471MPD1CT
RLK477035M1020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Taiwan Ostor Corporation UHE1V471MPD1CC vs RLK477035M1020
EKZE350EC3471MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UHE1V471MPD1CC vs EKZE350EC3471MJ20S
ECR1VBK471MLL50100020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Nantong Jianghai Capacitor Co Ltd UHE1V471MPD1CC vs ECR1VBK471MLL50100020
2471LEM1020RXN011C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd UHE1V471MPD1CC vs 2471LEM1020RXN011C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHE1V471MPD1CC by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHE1V471MPD1CC by Nichicon Corporation

  • Please alert me when UHE1V471MPD1CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHE1V471MPD1CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHE1V471MPD1CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHE1V471MPD1CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHE1V471MPD1CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHE1V471MPD1CC by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: