Part Details for UF2A by HY Electronic Corp
Overview of UF2A by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for UF2A
UF2A CAD Models
UF2A Part Data Attributes:
|
UF2A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
UF2A
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for UF2A
This table gives cross-reference parts and alternative options found for UF2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM201-W | Rectifier Diode, | Rectron Semiconductor | UF2A vs HFM201-W |
FM250L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | UF2A vs FM250L |
FFM201AV-T | Rectifier Diode, | Rectron Semiconductor | UF2A vs FFM201AV-T |
HFMAF210 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | UF2A vs HFMAF210 |
UF20A | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | UF2A vs UF20A |
HS2AA | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | UF2A vs HS2AA |
RS2AB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | UF2A vs RS2AB-HF |
FFM201A-T | Rectifier Diode, | Rectron Semiconductor | UF2A vs FFM201A-T |
FM250-HF-T | Rectifier Diode, | Rectron Semiconductor | UF2A vs FM250-HF-T |
FM250-T-HF | Rectifier Diode, | Rectron Semiconductor | UF2A vs FM250-T-HF |