Part Details for UF20A by Galaxy Microelectronics
Overview of UF20A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF20A
UF20A CAD Models
UF20A Part Data Attributes
|
UF20A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
UF20A
Galaxy Microelectronics
Rectifier Diode, 1 Element, 2A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for UF20A
This table gives cross-reference parts and alternative options found for UF20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHFMBF201 | Rectifier Diode, | Surge Components Inc | UF20A vs SHFMBF201 |
HS2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | UF20A vs HS2A |
SEFMAF210 | Rectifier Diode, | Surge Components Inc | UF20A vs SEFMAF210 |
UF2001 | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | UF20A vs UF2001 |
HFM201L-HF-T | Rectifier Diode, | Rectron Semiconductor | UF20A vs HFM201L-HF-T |
FMAF201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | UF20A vs FMAF201 |
FM250-HF-W | Rectifier Diode, | Rectron Semiconductor | UF20A vs FM250-HF-W |
UF2AA | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | UF20A vs UF2AA |
UF2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | UF20A vs UF2A |
HFM201-HF-T | Rectifier Diode, | Rectron Semiconductor | UF20A vs HFM201-HF-T |