Part Details for FM250L by Rectron Semiconductor
Overview of FM250L by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM250L
FM250L CAD Models
FM250L Part Data Attributes
|
FM250L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM250L
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM250L
This table gives cross-reference parts and alternative options found for FM250L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM250L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHFMBF201 | Rectifier Diode, | Surge Components Inc | FM250L vs SHFMBF201 |
HS2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | FM250L vs HS2A |
SEFMAF210 | Rectifier Diode, | Surge Components Inc | FM250L vs SEFMAF210 |
UF2001 | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | FM250L vs UF2001 |
HFM201L-HF-T | Rectifier Diode, | Rectron Semiconductor | FM250L vs HFM201L-HF-T |
FMAF201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | FM250L vs FMAF201 |
FM250-HF-W | Rectifier Diode, | Rectron Semiconductor | FM250L vs FM250-HF-W |
UF2AA | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | FM250L vs UF2AA |
UF2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | FM250L vs UF2A |
HFM201-HF-T | Rectifier Diode, | Rectron Semiconductor | FM250L vs HFM201-HF-T |