There are no models available for this part yet.
Overview of UF2840G by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UF2840G by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-1212-ND
|
DigiKey | RF MOSFET 28V Min Qty: 40 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$206.9352 | Buy Now | |
DISTI #
937-UF2840G
|
Mouser Electronics | RF MOSFET Transistors 100-500MHz 40Watts 28Volt Gain 10dB | 0 |
|
$199.1300 | Order Now | |
DISTI #
29471546
|
Verical | Trans RF MOSFET N-CH 65V 4A 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 192 |
|
$168.8000 | Buy Now | |
DISTI #
UF2840G
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Not Compliant Min Qty: 1 | 192 |
|
$101.2800 | Buy Now | |
DISTI #
C1S500500116532
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 192 |
|
$203.0000 / $208.0000 | Buy Now |
CAD Models for UF2840G by MACOM
Part Data Attributes for UF2840G by MACOM
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
FLANGE MOUNT, R-CDFM-F4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Samacsys Manufacturer
|
MACOM
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
65 V
|
Drain Current-Max (ID)
|
4 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
8 pF
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-CDFM-F4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
116 W
|
Power Dissipation-Max (Abs)
|
116 W
|
Power Gain-Min (Gp)
|
10 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for UF2840G
This table gives cross-reference parts and alternative options found for UF2840G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF2840G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF2840P | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | TE Connectivity | UF2840G vs UF2840P |
BLF546 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC PACKAGE-4, FET RF Power | NXP Semiconductors | UF2840G vs BLF546 |
934002430112 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC PACKGE-4, FET RF Power | NXP Semiconductors | UF2840G vs 934002430112 |
UF2840G | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | TE Connectivity | UF2840G vs UF2840G |
Related Parts for UF2840G
-
SPC564B64L7C8ECXMicrocontrollers
-
BLF574RF Power Field-Effect Transistors
-
ECH8663R-TL-HPower Field-Effect Transistors
-
LTC6101HVCCS5Other Analog ICs
-
UCC28230PWRSwitching Regulator or Controllers
-
GRM32DC72A475KE01LFixed Capacitors
-
5CEFA7F23I7NField Programmable Gate Arrays
-
UF2B_R2_00001Rectifier Diodes
-
UC282TDKTTT-1Linear Regulator ICs