Part Details for UCY2G100MPD by Nichicon Corporation
Overview of UCY2G100MPD by Nichicon Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2G100MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W4551
|
Newark | Aluminium Electrolytic Capacitor, Cy Series, 10 - F, - 20%, 400 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Nichicon UCY2G100MPD RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.1810 | Buy Now |
DISTI #
493-13387-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
18753 In Stock |
|
$0.1827 / $0.7100 | Buy Now |
DISTI #
647-UCY2G100MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 10uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.1820 / $0.6700 | Order Now |
DISTI #
72038163
|
RS | Aluminum Electrolytic Capacitor- 400volts, 10uF Sm Package, High Ripple, Hi Rel | Nichicon UCY2G100MPD RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3870 / $0.4560 | RFQ |
|
Future Electronics | CY Series 10 uF 250 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Bag | 61240Bag |
|
$0.2450 / $0.2950 | Buy Now |
DISTI #
30588152
|
Verical | Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 150mA 10000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 137 Package Multiple: 1 | Americas - 2667 |
|
$0.2213 / $0.2238 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 400V, 20% +TOL, 20% -TOL, 10UF | 87 |
|
$0.2740 / $0.4110 | Buy Now |
DISTI #
UCY2G100MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 10uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 18200 In Stock |
|
$0.2300 / $0.2540 | Buy Now |
DISTI #
UCY2G100MPD
|
TME | Capacitor: electrolytic, THT, 10uF, 400VDC, Ø10x16mm, Pitch: 5mm Min Qty: 1 | 0 |
|
$0.3310 / $0.6920 | RFQ |
DISTI #
UCY2G100MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCY2G100MPD) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2G100MPD
UCY2G100MPD CAD Models
UCY2G100MPD Part Data Attributes
|
UCY2G100MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G100MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.26 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2G100MPD
This table gives cross-reference parts and alternative options found for UCY2G100MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2G100MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PX10MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | UCY2G100MPD vs 400PX10MEFCRI10X16 |
EKXJ401EIJ100MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2G100MPD vs EKXJ401EIJ100MJ16S |
400PX10MEFCCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UCY2G100MPD vs 400PX10MEFCCA10X16 |
UCY2G100MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UCY2G100MPD vs UCY2G100MPD1CV |
EKMQ401ETD100MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2G100MPD vs EKMQ401ETD100MJ16S |
400PX10MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | UCY2G100MPD vs 400PX10MEFCRX10X16 |
NRWP100M400V10X16TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UCY2G100MPD vs NRWP100M400V10X16TB12.7MMPNF |
UCY2G100MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UCY2G100MPD vs UCY2G100MPD1CT |
UCY2G100MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UCY2G100MPD vs UCY2G100MPD1AA |
WL2G106M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UCY2G100MPD vs WL2G106M10016SS |