Part Details for UCY2G100MPD1CV by Nichicon Corporation
Overview of UCY2G100MPD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCY2G100MPD1CV
UCY2G100MPD1CV CAD Models
UCY2G100MPD1CV Part Data Attributes
|
UCY2G100MPD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G100MPD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 119-47-1 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2G100MPD1CV
This table gives cross-reference parts and alternative options found for UCY2G100MPD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2G100MPD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP100M400V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UCY2G100MPD1CV vs NRWP100M400V10X16TBNF |
ESG106M400AH8AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UCY2G100MPD1CV vs ESG106M400AH8AA |
NRWP100M400V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UCY2G100MPD1CV vs NRWP100M400V10X16F1F |
WL2G106M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UCY2G100MPD1CV vs WL2G106M10016CS |
UVY2G100MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UCY2G100MPD1CV vs UVY2G100MPD1CV |
KSQ106M400S1A5H16K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Teapo Electronic Corporation | UCY2G100MPD1CV vs KSQ106M400S1A5H16K |
UVY2G100MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UCY2G100MPD1CV vs UVY2G100MPD1CT |
EKMQ401ELL100MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2G100MPD1CV vs EKMQ401ELL100MJ16S |
EKMQ401EC3100MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UCY2G100MPD1CV vs EKMQ401EC3100MJ16S |
NRWP100M400V10X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UCY2G100MPD1CV vs NRWP100M400V10X16SP7.5LLF |