Part Details for NRWP100M400V10X16TB12.7MMPNF by NIC Components Corp
Overview of NRWP100M400V10X16TB12.7MMPNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP100M400V10X16TB12.7MMPNF
NRWP100M400V10X16TB12.7MMPNF CAD Models
NRWP100M400V10X16TB12.7MMPNF Part Data Attributes
|
NRWP100M400V10X16TB12.7MMPNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP100M400V10X16TB12.7MMPNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41470 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 64 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP100M400V10X16TB12.7MMPNF
This table gives cross-reference parts and alternative options found for NRWP100M400V10X16TB12.7MMPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP100M400V10X16TB12.7MMPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PX10MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | NRWP100M400V10X16TB12.7MMPNF vs 400PX10MEFCRI10X16 |
EKXJ401EIJ100MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRWP100M400V10X16TB12.7MMPNF vs EKXJ401EIJ100MJ16S |
400PX10MEFCCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP100M400V10X16TB12.7MMPNF vs 400PX10MEFCCA10X16 |
UCY2G100MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF | Nichicon Corporation | NRWP100M400V10X16TB12.7MMPNF vs UCY2G100MPD |
UCY2G100MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | NRWP100M400V10X16TB12.7MMPNF vs UCY2G100MPD1CV |
EKMQ401ETD100MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWP100M400V10X16TB12.7MMPNF vs EKMQ401ETD100MJ16S |
400PX10MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | NRWP100M400V10X16TB12.7MMPNF vs 400PX10MEFCRX10X16 |
UCY2G100MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | NRWP100M400V10X16TB12.7MMPNF vs UCY2G100MPD1CT |
UCY2G100MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | NRWP100M400V10X16TB12.7MMPNF vs UCY2G100MPD1AA |
WL2G106M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRWP100M400V10X16TB12.7MMPNF vs WL2G106M10016SS |