Part Details for UCS2C680MHD1CA by Nichicon Corporation
Overview of UCS2C680MHD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCS2C680MHD1CA
UCS2C680MHD1CA CAD Models
UCS2C680MHD1CA Part Data Attributes
|
UCS2C680MHD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2C680MHD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1180 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCS2C680MHD1CA
This table gives cross-reference parts and alternative options found for UCS2C680MHD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2C680MHD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXQ680M2CBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UCS2C680MHD1CA vs RXQ680M2CBK-1320S |
UCY2C680MHD3CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UCS2C680MHD1CA vs UCY2C680MHD3CV |
1680MBMAB20RGN9110 | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCS2C680MHD1CA vs 1680MBMAB20RGN9110 |
8680MBMAB20RGN911P | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCS2C680MHD1CA vs 8680MBMAB20RGN911P |
EKMQ161EIJ680MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UCS2C680MHD1CA vs EKMQ161EIJ680MK20S |
EKMQ161EC3680MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UCS2C680MHD1CA vs EKMQ161EC3680MK20S |
8680MBMAB20RGN011M | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCS2C680MHD1CA vs 8680MBMAB20RGN011M |
NREHW680M160V12.5X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | UCS2C680MHD1CA vs NREHW680M160V12.5X20TBNF |
1680MBMAB20RGN4110 | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCS2C680MHD1CA vs 1680MBMAB20RGN4110 |
UCY2C680MHD3CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UCS2C680MHD1CA vs UCY2C680MHD3CP |