Part Details for UCY2C680MHD3CP by Nichicon Corporation
Overview of UCY2C680MHD3CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCY2C680MHD3CP
UCY2C680MHD3CP CAD Models
UCY2C680MHD3CP Part Data Attributes
|
UCY2C680MHD3CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2C680MHD3CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 590 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCY2C680MHD3CP
This table gives cross-reference parts and alternative options found for UCY2C680MHD3CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2C680MHD3CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43851K1686M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UCY2C680MHD3CP vs B43851K1686M001 |
B43851K1686M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UCY2C680MHD3CP vs B43851K1686M002 |
1680MBMAB20RGN511C | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCY2C680MHD3CP vs 1680MBMAB20RGN511C |
B43851K1686M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UCY2C680MHD3CP vs B43851K1686M008 |
2680MBMAB20RGN111P | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCY2C680MHD3CP vs 2680MBMAB20RGN111P |
EKXG161EC3680MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCY2C680MHD3CP vs EKXG161EC3680MK20S |
2680MBMAB20RGN511P | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCY2C680MHD3CP vs 2680MBMAB20RGN511P |
EKXG161ELL680MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2C680MHD3CP vs EKXG161ELL680MK20S |
1680MBMAB20RGN311C | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCY2C680MHD3CP vs 1680MBMAB20RGN311C |
UVY2C680MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF | Nichicon Corporation | UCY2C680MHD3CP vs UVY2C680MHD1TO |