Part Details for 1680MBMAB20RGN9110 by Fenghua (HK) Electronics Ltd
Overview of 1680MBMAB20RGN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1680MBMAB20RGN9110
1680MBMAB20RGN9110 CAD Models
1680MBMAB20RGN9110 Part Data Attributes
|
1680MBMAB20RGN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1680MBMAB20RGN9110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 760 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 1680MBMAB20RGN9110
This table gives cross-reference parts and alternative options found for 1680MBMAB20RGN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1680MBMAB20RGN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43851K1686M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1680MBMAB20RGN9110 vs B43851K1686M001 |
B43851K1686M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1680MBMAB20RGN9110 vs B43851K1686M002 |
1680MBMAB20RGN511C | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1680MBMAB20RGN9110 vs 1680MBMAB20RGN511C |
B43851K1686M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 1680MBMAB20RGN9110 vs B43851K1686M008 |
2680MBMAB20RGN111P | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1680MBMAB20RGN9110 vs 2680MBMAB20RGN111P |
EKXG161EC3680MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 1680MBMAB20RGN9110 vs EKXG161EC3680MK20S |
2680MBMAB20RGN511P | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1680MBMAB20RGN9110 vs 2680MBMAB20RGN511P |
EKXG161ELL680MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 1680MBMAB20RGN9110 vs EKXG161ELL680MK20S |
1680MBMAB20RGN311C | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1680MBMAB20RGN9110 vs 1680MBMAB20RGN311C |
UVY2C680MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF | Nichicon Corporation | 1680MBMAB20RGN9110 vs UVY2C680MHD1TO |