There are no models available for this part yet.
Overview of MIC5841YV by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIC5841YV by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y2923
|
Newark | 8-Bit Serial-In Latched Driver, Diodes 20 Plcc 8.9X8.9X4.4Mm Tube Rohs Compliant: Yes |Microchip MIC5841YV Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now | |
DISTI #
576-2401-ND
|
DigiKey | IC PWR DRVR BIPOLAR 1:8 20PLCC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
495 In Stock |
|
$3.1400 / $4.1200 | Buy Now | |
DISTI #
MIC5841YV
|
Avnet Americas | 8-BIT SERIAL-IN LATCHED DRIVER DIODES - Rail/Tube (Alt: MIC5841YV) RoHS: Compliant Min Qty: 192 Package Multiple: 48 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.1400 / $4.1200 | Buy Now | |
DISTI #
998-MIC5841YV
|
Mouser Electronics | Latches 8-Bit Serial-in Latched Driver, Diodes RoHS: Compliant | 722 |
|
$2.8800 / $3.7900 | Buy Now | |
DISTI #
MIC5841YV
|
Microchip Technology Inc | 8-Bit Serial-in Latched Driver, Diodes, Projected EOL: 2034-04-06 RoHS: Compliant pbFree: Yes |
1584 Alternates Available |
|
$2.4000 / $4.1200 | Buy Now | |
Future Electronics | MIC5841 Series 5V 3.3 MHz Data Input Rate 8-Bit Serial-Input Latched Driver RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 7 Weeks Container: Tube | 1008Tube |
|
$3.0800 / $3.3600 | Buy Now | ||
Onlinecomponents.com | Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PLCC Tube RoHS: Compliant | 1584 Factory Stock |
|
$1.8600 / $2.2300 | Buy Now | ||
Bristol Electronics | 330 |
|
RFQ | ||||
Ameya Holding Limited | MIC5841 Series 5V 3.3 MHz Data Input Rate 8-Bit Serial-Input Latched Driver | 1584 |
|
RFQ | |||
NAC | 8-Bit Serial-in Latched Driver, Diodes - Package: 20 PLCC 8.9x8.9x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 48 Container: Tube | 1248 |
|
$1.9500 / $2.4000 | Buy Now |
CAD Models for MIC5841YV by Microchip Technology Inc
Part Data Attributes for MIC5841YV by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LEAD FREE, PLASTIC, LCC-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Built-in Protections
|
TRANSIENT
|
Driver Number of Bits
|
8
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
SIPO BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e3
|
Length
|
8.94 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SINK
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
16 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.94 mm
|
Alternate Parts for MIC5841YV
This table gives cross-reference parts and alternative options found for MIC5841YV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5841YV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5841YN | SIPO BASED PRPHL DRVR, PDIP18 | Microchip Technology Inc | MIC5841YV vs MIC5841YN |
UCQ5841LW | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDSO18, SOIC-18 | Allegro MicroSystems LLC | MIC5841YV vs UCQ5841LW |
MIC5841BWMT&R | SIPO Based Peripheral Driver, BICMOS, PDSO18, SOIC-18 | Micrel Inc | MIC5841YV vs MIC5841BWMT&R |
MIC5841BWM | SIPO Based Peripheral Driver, 8 Driver, BICMOS, PDSO18, SOIC-18 | Microchip Technology Inc | MIC5841YV vs MIC5841BWM |
MIC5841BVT&R | SIPO BASED PRPHL DRVR, PQCC20 | Microchip Technology Inc | MIC5841YV vs MIC5841BVT&R |
MIC5841BWMT&R | SIPO Based Peripheral Driver, BICMOS, PDSO18, SOIC-18 | Microchip Technology Inc | MIC5841YV vs MIC5841BWMT&R |
MIC5841BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP18, PLASTIC, DIP-18 | Microchip Technology Inc | MIC5841YV vs MIC5841BN |
MIC5841YWM-TR | SIPO BASED PRPHL DRVR, PDSO18 | Microchip Technology Inc | MIC5841YV vs MIC5841YWM-TR |
Related Parts for MIC5841YV
-
ATMEGA328PB-MNMicrocontrollers
-
MIC5841YNPeripheral Drivers
-
SI7135DP-T1-GE3Power Field-Effect Transistors
-
FAN8303MXSwitching Regulator or Controllers
-
TC1046VNBTROther Analog ICs
-
MIC803-31D3VM3-TRPower Management Circuits
-
MIC914YM5-TROperational Amplifiers
-
MIC5311-GMYML-TRLinear Regulator ICs
-
LND01K1-GSmall Signal Field-Effect Transistors